CGPT-R-1.6-0

Heilind Number:RYCCGPT-R-1.6-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-R-1.6-0
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

CGPT-R-1.6-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-R-1.6-0
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:4344156001
SKU:RYCCGPT-R-1.6-0

Detailed Description

Enhance cable protection with our CGPT-R-1.6-0 Heat Shrink Tubing. Designed for durability, this black tubing is crafted from Irradiated Modified Polyolefin, offering a reliable safeguard for wires and cables. With a shrink ratio of 2:1 and a shrink temperature of 80°C, it efficiently conforms to the shape of the underlying components, ensuring a secure fit. Operating seamlessly in temperatures ranging from -40 to 135°C, it provides robust insulation in various environments. The .8mm (.031in) recovered diameter expands to 1.6mm (.062in), accommodating different cable sizes. RoHS compliant and rigorously tested for quality, this tubing is a must-have for any project requiring effective abrasion protection.