CGPT-R-25.4-0

Heilind Number:RYCCGPT-R-25.4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-R-25.4-0
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

CGPT-R-25.4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-R-25.4-0
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:7989236001
SKU:RYCCGPT-R-25.4-0

Detailed Description

Enhance cable and wire protection with our CGPT-R-25.4-0 heat shrink tubing. Crafted from durable irradiated modified polyolefin in sleek black, this tubing offers a 2:1 shrink ratio for easy application. With a shrink temperature of 80°C, it provides reliable insulation in a wide operating temperature range from -40 to 135°C. The tubing's expanded diameter of 25.4mm (1 inch) allows for versatile use, shrinking down to a snug .5 inch (12.7mm) diameter when heated. Ideal for abrasion protection in various applications, this high-quality tubing ensures secure and long-lasting cable management. Elevate your projects with our heat shrink tubing, a must-have for any professional or DIY enthusiast.