| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CGPT-R-25.4-45 |
| Color: | Yellow/Green |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1 in, 25.4 mm |
| Part Aliases: | 1097876001 |
| SKU: | RYCCGPT-R-25.4-45 |
CGPT-R-25.4-45
| Heilind Number: | RYCCGPT-R-25.4-45 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CGPT-R-25.4-45 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Shield your wires with our CGPT-R-25.4-45 Heat Shrink Tubing, designed for durable protection and insulation. Crafted from irradiated modified polyolefin in a vibrant yellow and green hue, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 80°C, it effortlessly conforms to the contours of your wiring setup. Operating seamlessly in temperatures ranging from -40 to 135°C, it guarantees reliable performance in various environments. Whether for professional or DIY use, our heat shrink tubing is a must-have for maintaining the integrity of your electrical connections.

