CGPT-R-6/2-0

Heilind Number:RYCCGPT-R-6/2-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-R-6/2-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CGPT-R-6/2-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-R-6/2-0
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.079 in, 2 mm
Expanded Diameter:.236 in, 6 mm
Part Aliases:2151236002
SKU:RYCCGPT-R-6/2-0

Detailed Description

Enhance cable protection with our CGPT-R-6/2-0 Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing boasts a 3:1 shrink ratio, ensuring a snug fit around wires and cables. With a shrink temperature of 80°C and an operating temperature range of -40 to 135°C, it's suitable for a wide range of applications. The tubing's black color adds a sleek finish, while its RoHS compliance guarantees environmental responsibility. Whether for professional or DIY use, this tubing, with a recovered diameter of 2mm and expanded diameter of 6mm, offers reliable abrasion protection and insulation, making it an essential component for wire and cable management.