CGPT-R-KIT-2

Heilind Number:RYCCGPT-R-KIT-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-R-KIT-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-R-KIT-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-R-KIT-2
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Part Aliases:907279-000
SKU:RYCCGPT-R-KIT-2

Detailed Description

Enhance the durability of your wiring with our CGPT-R-KIT-2, a high-quality heat shrink tubing kit in a vibrant red hue. Crafted from Irradiated Modified Polyolefin, this tubing offers reliable protection with a shrink temperature of 80°C and an operating range of -40 to 135°C. Perfect for abrasion protection in various applications, it ensures longevity and safety for your cables. RoHS compliant and meticulously engineered, this product guarantees top-notch performance in wire and cable management. Upgrade your setup with our Heat Shrink Tubing and experience peace of mind in every connection.