CHA-0305

Heilind Number:RYCCHA-0305
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CHA-0305
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CHA-0305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CHA-0305
Accessory Type:Grounding Block
Gender:Receptacle
Shell Size:1 in, 25.4 mm
Contact Amperage:1 A
GPL:A15
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C235
Connector Product Type:Accessory
ECCN:EAR99
Part Aliases:A20589-000
SKU:RYCCHA-0305

Detailed Description

Enhance the grounding capabilities of your receptacle with the CHA-0305 Grounding Block. Designed for optimal performance in aerospace, defense, and marine applications, this accessory ensures reliable connectivity in harsh operating environments. With a shell size of 1 inch (25.4 mm) and a contact amperage rating of 1 A, it offers robust grounding solutions. Suitable for wire and cable termination, it guarantees secure and efficient electrical connections. Operating within a wide temperature range of -65 to 125 °C (-85 to 257 °F), it meets the stringent requirements of various industries. Trusted for its quality and durability, this grounding block is a vital component for ensuring the integrity of your electrical systems.