| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CHA-0306 |
| Accessory Type: | Grounding Block |
| Gender: | Receptacle |
| Shell Size: | 2 in, 50.8 mm |
| Contact Amperage: | 1 A |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Product Type: | Accessory |
| Part Aliases: | E92721-000 |
| SKU: | RYCCHA-0306 |
CHA-0306
| Heilind Number: | RYCCHA-0306 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CHA-0306 |
| Datasheet: | Product And Material Test Reports |
| ECAD Model: |
Specifications
Detailed Description
Enhance your grounding setup with the CHA-0306 Grounding Block, designed for optimal performance in aerospace, defense, and marine applications. This receptacle accessory, with a shell size of 2 inches (50.8 mm), ensures secure connectivity in demanding environments. Rated for a contact amperage of 1A and operating within a wide temperature range from -65 to 125°C (-85 to 257°F), it guarantees reliability under extreme conditions. Compliant with RoHS standards, this essential connector hardware, also known as E92721-000, is a vital component for efficient wire and cable termination in various systems. Its ECCN classification of EAR99 further underscores its importance in compliance and regulatory matters. Trust in the CHA-0306 for robust and dependable grounding solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2018 | P-18-015823 - Product improvement. The new stainless-steel screw material will provide an improvement on TE's supply chain. TE utilizes same Stainless-Steel Screw Material in other products, like MTC shell hardware. Note that there will be no change to the form, fit or function of the MTC Grounding Block assemblies because of this product improvement. Saleable part numbers will not change. Current material A-286 will remain as an alternative. | Download | |||

