| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CHA-0307 |
| Accessory Type: | Grounding Block |
| Gender: | Plug |
| Shell Size: | 1 in, 25.4 mm |
| Contact Amperage: | 1 A |
| GPL: | A15 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C235 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Part Aliases: | C53218-000 |
| SKU: | RYCCHA-0307 |
CHA-0307
Specifications
Detailed Description
Enhance your grounding setup with the CHA-0307 Grounding Block, a crucial accessory for robust plug connections. Designed for 1-inch shell sizes, this component ensures secure contact amperage of up to 1A, making it ideal for demanding environments in aerospace, defense, and marine industries. Operating seamlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), it guarantees reliable performance even in extreme conditions. With lead-free solder processes and RoHS compliance, it aligns with modern standards of environmental responsibility. Its compatibility with wire and cable termination methods makes it a versatile and essential component in any connector setup. Elevate your connectivity solutions with the CHA-0307.

