| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CJ0905-000 |
| Series: | Raychem TXR |
| Shell Size: | 09, A |
| Body Material: | Nickel Aluminum Bronze |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Unplated, Shotblast - Glass Bead |
| Cable Diameter Range: | .2 - 6.4 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 3-1899250-9,CJ0905-000 TXR40BW90-0804AI2 CJ0905-000 |
| SKU: | RYCCJ0905-000 |