CL7667-000

Heilind Number:RYCCL7667-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CL7667-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0121-24-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CL7667-000
Voltage:600 V AC
Outside Diameter:.071 in, 1.8 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Black, Red
Jacket Color:Black
SKU:RYCCL7667-000

Detailed Description

Empower your electrical systems with this high-performance cable, designed for industrial and power applications. With a voltage rating of 600 V AC and a sturdy construction, it ensures reliable power transmission. The two conductors, made of tin-coated copper, are finely stranded for flexibility and durability. Encased in a black Modified Radiation Cross-linked ETFE Polymer jacket, this cable offers excellent protection in harsh environments. Suitable for a wide temperature range from -65 to 150 °C (-85 to 302 °F), it guarantees consistent performance even in extreme conditions. The black and red wire colors allow for easy identification, while the compact outside diameter of 1.8 mm (.071 in) facilitates installation in tight spaces. Ideal for various industrial and electrical applications, this cable is a trusted solution for your power and connectivity needs.