CM3010-000

Heilind Number:RYCCM3010-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CM3010-000
ECAD Model:
3D Model

Description:

82A3122-26-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CM3010-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
SKU:RYCCM3010-000

Detailed Description

Enhance your industrial power and data transmission systems with the ultimate reliability of our 26 AWG Multiconductor Cable. Crafted with a durable Modified Radiation Cross-linked ETFE Polymer jacket and high-performance Silver-Coated Copper conductors, this cable ensures unparalleled durability and conductivity even in the harshest environments. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's the perfect solution for a wide range of industrial applications. Trust in the quality and performance of this cable to keep your operations running smoothly.