CM3012-000

Heilind Number:RYCCM3012-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CM3012-000
ECAD Model:
3D Model

Description:

82A3122-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CM3012-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYCCM3012-000

Detailed Description

Elevate your electrical power systems with our high-performance Multiconductor Industrial Cable. Designed for optimal conductivity and durability, this cable features a silver-coated copper conductor and a rugged Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it ensures reliable performance even in the harshest environments. Suitable for a variety of industrial applications, this 22 AWG wire is a must-have for any project that demands efficiency and resilience. Trust in its superior quality to power up your operations seamlessly.