CN1282-000

Heilind Number:RYCCN1282-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CN1282-000
ECAD Model:
3D Model

Description:

22759/43-26-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CN1282-000
Wire Size:26 AWG
Jacket Color:Violet
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
SKU:RYCCN1282-000

Detailed Description

Experience the utmost in reliable connectivity with our 26 AWG wire. Featuring a durable silver-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation, this violet-jacketed wire ensures optimal performance even in the most demanding environments. Rated for up to 600V and designed to withstand temperatures ranging from -65 to 200 °C, it's the perfect choice for a wide range of applications in the hookup and equipment wire industry. Trust in the quality and versatility of this essential component for your wiring projects.