Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem CN2663-000 |
Outside Diameter: | .094 - .102 in, 2.39 - 2.59 mm |
Insulation Material: | Radiation-Crosslinked, Polyalkene |
Number of Conductors: | 1 |
Number of Strands: | 19 |
Conductor Material: | Tin-Plated Copper |
Operating Temperature Range: | -65 - 125 °C |
Conductor Outside Diameter: | .066 in, 1.68 mm |
Wire Size: | 14 AWG, 2.08 mm² |
Rated Voltage: | 600 V |
Jacket Color: | Yellow |
Insulation Thickness: | .005 in, .13 mm |
Jacket Striping Color: | Green |
SKU: | RYCCN2663-000 |
Conductor Material: | Tin-Plated Copper |
Wire Color (Base): | Yellow |
Wire Color (Stripe): | Green |
Wire & Cable Insulation Material: | Radiation-Crosslinked, Polyalkene |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | 2.08 mm² / 14 AWG |
Weight (Nominal): | 21.88 kg/km |
Cable Insulation Thickness: | .13 mm / .005 in |
Strand Size: | 27 AWG |
Conductor Diameter Range: | 1.68 mm / .066 in |
Outside Cable Diameter: | 2.39 - 2.59 mm / .094 - .102 in |
Resistance Rating Conditions (Max): | 10 Ω/1000 ft @ 68°F |
Operating Voltage: | 600 V |
Cable Style: | Primary / Stranded |
Operating Temperature Range: | -65 - 125 °C |
Cable Type: | FlexLite DW |
CN2663-000
Heilind Number: | RYCCN2663-000 |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | CN2663-000 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 14 AWG wire, boasting a durable tin-plated copper conductor with 19 strands for optimal conductivity. Its radiation-crosslinked polyalkene insulation guarantees safety and longevity, meeting the highest industry standards. The vibrant yellow jacket, accented with green striping, not only ensures visibility but also signifies compliance with safety regulations. With a rated voltage of 600V and an operating temperature range of -65 to 125°C, this wire is suitable for a wide range of applications. Trust in its reliable performance and sturdy construction for all your hookup and equipment needs.