Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem CN3742-000 |
Voltage: | 600 V AC |
Conductor Material: | Tin-Coated Copper |
Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
Operating Temperature Range: | -65 - 150 °C |
Wire Size: | 24 AWG |
SKU: | RYCCN3742-000 |
Conductor Material: | Tin-Coated Copper |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Wire Size: | 24 AWG |
Operating Voltage: | 600 VAC |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 80 |
CN3742-000
Heilind Number: | RYCCN3742-000 |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | CN3742-000 |
ECAD Model: |
Specifications
Detailed Description
Energize your industrial applications with our high-performance Multiconductor Cable. Designed for optimal power transmission, this cable boasts a durable construction featuring 24 AWG tin-coated copper conductors, encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer. With a maximum voltage rating of 600 V AC and an impressive operating temperature range of -65 to 150 °C, it ensures reliable operation even in harsh environments. Perfect for a wide range of electrical power and industrial setups, this cable delivers uncompromising durability and efficiency. Trust in its quality for seamless performance in your projects.