CALL | 800.400.7041 |
CN7462-000
Heilind Number: | RYCCN7462-000 |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | CN7462-000 |
ECAD Model: |
Specifications
Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem CN7462-000 |
Voltage: | 600 V AC |
Conductor Material: | Silver-Coated Copper |
Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
Operating Temperature Range: | -100 - 200 °C |
Wire Size: | 24 AWG |
Wire Color: | White |
Jacket Color: | White |
SKU: | RYCCN7462-000 |
Conductor Material: | Silver-Coated Copper |
Wire Color (Base): | White |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Cable Color: | White |
Wire Size: | 24 AWG |
Operating Voltage: | 600 VAC |
Operating Temperature Range: | -100 - 200 °C |
Cable Type: | Spec 80 |
Detailed Description
Enhance the efficiency and reliability of your industrial applications with this high-performance power cable. Designed for durability and maximum conductivity, it features silver-coated copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600V AC and a wide operating temperature range of -100 to 200°C, this cable is suitable for even the most demanding environments. The 24 AWG wire size ensures flexibility and easy installation, while the sleek white design adds a professional touch to your setup. Trust in this cable for seamless power transmission in a variety of industrial settings.