Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem CN7896-000 |
Voltage: | 600 V AC |
Conductor Material: | Silver-Coated High Strength Copper Alloy |
Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
Operating Temperature Range: | -65 - 200 °C |
Wire Size: | 24 AWG |
Part Aliases: | 55PC2144-24-9/93/95/96-96 |
SKU: | RYCCN7896-000 |
Conductor Material: | Silver-Coated High Strength Copper Alloy |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
Wire Size: | 24 AWG |
Operating Voltage: | 600 VAC |
Operating Temperature Range: | -65 - 200 °C |
Cable Type: | Spec 55 |
CN7896-000
Heilind Number: | RYCCN7896-000 |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | CN7896-000 |
Datasheet: | Catalog Section |
ECAD Model: |
Specifications
Detailed Description
Enhance your industrial power systems with our high-performance Multiconductor Cable, designed for reliable electrical connectivity in demanding environments. With a maximum voltage rating of 600 V AC and a finely stranded 24 AWG Silver-Coated High Strength Copper Alloy conductor, this cable ensures efficient power transmission. Its Modified Radiation Cross-linked ETFE Polymer jacket provides exceptional durability, withstanding temperatures ranging from -65 to 200 °C. Ideal for a wide range of applications, this cable guarantees consistent performance and longevity in even the harshest conditions. Upgrade your wiring setup with this essential component for seamless operation in industrial settings.