| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CP3289-000 |
| Outside Diameter: | .044 - .048 in, 1.12 - 1.22 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG, .2 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in, .13 mm |
| SKU: | RYCCP3289-000 |
CP3289-000
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 24 AWG wire featuring a durable tin-plated copper conductor. Its orange jacket adds visibility, while the radiation-crosslinked polyalkene insulation ensures reliable performance. With a rated voltage of 600 V and a wide operating temperature range of -65 to 125 °C, this wire is suitable for various applications. The precise construction, including 19 strands and an insulation thickness of .005 inches, guarantees optimal conductivity and protection. Trust in the FLDWC0311-24-3 for all your hookup and equipment wiring needs.

