CP3737-000

Heilind Number:RYCCP3737-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CP3737-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06221929-LC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CP3737-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
SKU:RYCCP3737-000

Detailed Description

Enhance cable organization and identification with our Push-On Z-Type Marker in White. Made of durable PVC, these markers feature a straight cut for easy installation on cables measuring .22 to .35 inches (5.5 to 8.9 mm) in diameter. The bold Black legend ensures clear labeling, while the push-on design offers convenience. Perfect for various applications, these markers are a must-have for efficient cable management. Explore our full range of Wire & Cable Markers, Cards, and Sleeves for all your labeling needs.