CQ78083001

Heilind Number:RYCCQ78083001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ78083001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44A3221-16-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ78083001
Voltage:1000 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYCCQ78083001

Detailed Description

Experience exceptional durability and reliability with this high-quality 16 AWG cable, designed for industrial and electrical power applications. With a voltage rating of 1000 V AC, it ensures safe and efficient power transmission. The jacket, made of Modified Radiation Cross-linked PVDF, offers superior protection against harsh environmental conditions, while the tin-coated copper conductor ensures optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is perfect for a wide range of industrial settings. Trust in its robust construction for all your wiring needs.