CR7939-000

Heilind Number:RYCCR7939-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CR7939-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RT-1145-OX-98-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CR7939-000
Color:Black
Overall Length:10 in, 254 mm
Material:Crosslinked Fluoroelastomer
Shrink Ratio:4:1
Shrink Temperature:175 °C
Operating Temperature Range:-40 - 200 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:2 in, 50.8 mm
SKU:RYCCR7939-000

Detailed Description

Enhance the durability and performance of your cables with our Heat Shrink Tubing. Designed for optimal abrasion protection, this black tubing guarantees lasting quality with a crosslinked fluoroelastomer construction. With a shrink ratio of 4:1 and a shrink temperature of 175°C, it offers easy application and a secure fit. Operating seamlessly in temperatures ranging from -40 to 200°C, it ensures reliable performance in diverse environments. The overall length of 10 inches and a recovered diameter of .5 inches, expanding to 2 inches, provide versatility for various cable sizes. Upgrade your wire and cable management with this essential heat shrinkable tubing.