CS0706-000

Heilind Number:RYCCS0706-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CS0706-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC4121-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CS0706-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYCCS0706-000

Detailed Description

Enhance your industrial operations with our high-performance 600V AC wire, crafted for durability and efficiency. Featuring a 22 AWG tin-coated copper conductor and a rugged Modified Radiation Cross-linked ETFE Polymer jacket, this cable is designed to withstand even the harshest environments. With an operating temperature range of -65 to 150 °C, it ensures reliable performance in extreme conditions. Ideal for a wide range of industrial applications, this multiconductor cable guarantees seamless power transmission. Upgrade your setup with this top-quality wire, a trusted choice for industrial professionals.