CS0906-000

Heilind Number:RYCCS0906-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CS0906-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1231-26-9/93/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CS0906-000
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYCCS0906-000

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable. Designed for durability and reliability, it features a robust construction with tin-coated copper conductors and a jacket made of modified radiation cross-linked ETFE polymer. Operating flawlessly in a wide temperature range from -65 to 150°C, this cable is suitable for demanding environments. With a voltage rating of 600V AC and 26 AWG wire size, it ensures efficient power transmission. Ideal for various electrical power and industrial applications, this cable guarantees exceptional performance and longevity. Upgrade your setup with this top-quality wire, cable, and assembly solution.