CT07213001

Heilind Number:RYCCT07213001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT07213001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-4X1.50-SU-0CK5500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT07213001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 120 °C
SKU:RYCCT07213001

Detailed Description

Elevate your electrical power connections with this high-performance multiconductor industrial cable. Designed for optimal durability and safety, it boasts a robust construction featuring halogen-free polymer jacketing and tin-plated copper conductors. With a maximum voltage rating of 600 V AC and a wire size of 1.5 mm², it ensures reliable power transmission in various industrial applications. Operating seamlessly in temperatures ranging from -40 to 120 °C, this cable is a versatile and essential component for your wiring projects. Trust in its quality and performance to meet your industrial needs with precision.