| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CT09153001 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Plated Copper |
| Jacket Material: | Halogen-Free Polymer |
| Operating Temperature Range: | -40 - 120 °C |
| Wire Size: | 1 mm² |
| SKU: | RYCCT09153001 |
CT09153001
Specifications
Detailed Description
Experience superior performance with our Electrical Power & Industrial Cable, designed for high-voltage applications with a 600V AC rating. This versatile cable features a durable Halogen-Free Polymer jacket, ensuring safety and compliance with environmental regulations. The 1 mm² Tin-Plated Copper conductor provides excellent conductivity and corrosion resistance, making it ideal for industrial use. Operating seamlessly in temperatures ranging from -40 to 120 °C, this cable is perfect for a wide range of applications. Trusted for its reliability, this Multiconductor Industrial Cable is a must-have for any professional setting.

