CT09433001

Heilind Number:RYCCT09433001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT09433001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-7X2.50-SO-0CK5500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT09433001
Voltage:600 V AC
Wire Size:2.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 120 °C
SKU:RYCCT09433001

Detailed Description

Elevate your electrical power and industrial cable setup with this high-performance, 600 V AC-rated multiconductor cable. Featuring a durable 2.5 mm² wire size and a Halogen-Free Polymer jacket, it ensures reliable and safe operation in a wide range of environments. The tin-plated copper conductors offer excellent conductivity and corrosion resistance. With an operating temperature range of -40 to 120 °C, this cable is ideal for both indoor and outdoor applications. Trust in its quality and versatility for all your wire, cable, and assembly needs.