CT11683001

Heilind Number:RYCCT11683001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT11683001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-2X2X1.50-PO-0CK5500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT11683001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 120 °C
Wire Size:1.5 mm²
SKU:RYCCT11683001

Detailed Description

Enhance your electrical power system with our high-quality industrial cable, designed for optimal performance in demanding environments. With a voltage rating of 600 V AC and a wire size of 1.5 mm², this cable is perfect for a wide range of applications. Its jacket, made of Halogen-Free Polymer, ensures safety and durability, while the conductor, crafted from Tin-Plated Copper, guarantees efficient conductivity. With an operating temperature range of -40 to 120 °C, this cable is suitable for both indoor and outdoor use. Trust in the reliability of our CL105-2X2X1.50-PO-0CK5500 cable for all your industrial and power distribution needs.