CT45813001

Heilind Number:RYCCT45813001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT45813001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T027-B017CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT45813001
Voltage:600 V AC
Wire Size:3 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCCT45813001

Detailed Description

Elevate your electrical power and industrial applications with this high-performance cable. Designed for optimal functionality, it boasts a voltage rating of 600 V AC, making it suitable for a wide range of settings. The 3 mm² wire size ensures efficient conductivity, while the Halogen-Free Polymer jacket guarantees safety and compliance with environmental standards. Crafted with tin-plated copper conductors, it offers reliable performance even in harsh conditions, with an operating temperature range spanning from -40 to 150 °C. This cable, bearing the designation VG-95218-T027-B017CK3100, falls under the category of Multiconductor Industrial Cable, making it a versatile and essential component for various industrial setups. Trust in its quality and durability for seamless power transmission in your operations.