CT52073001

Heilind Number:RYCCT52073001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT52073001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T027-A004CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT52073001
Voltage:600 V AC
Wire Size:1 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCCT52073001

Detailed Description

Elevate your electrical system with our high-performance cable, designed to meet stringent industrial standards. With a robust voltage rating of 600 V AC, this cable ensures reliable power transmission in demanding environments. The 1 mm² wire size, crafted from tin-plated copper, guarantees efficient conductivity, while the Halogen-Free Polymer jacket material offers enhanced safety. Operating seamlessly in temperatures ranging from -30 to 105 °C, this cable is ideal for a wide range of applications, from industrial machinery to power distribution systems. Trust in its VG-95218-T027-A004CK3100 certification, making it a reliable choice for your electrical power needs.