CT64863001

Heilind Number:RYCCT64863001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT64863001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55T9414-12-0/2/5/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT64863001
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Radiation Crosslinked Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Color:Black, Green, Red, White
Jacket Color:Black
Number of Strands:37
Number of Conductors:1
SKU:RYCCT64863001

Detailed Description

Energize your industrial applications with this high-performance 600V AC-rated wire. Featuring a single 12 AWG tin-coated copper conductor with 37 strands, it offers reliable power transmission in even the most demanding environments. The Radiation Crosslinked Modified ETFE jacket ensures durability, withstanding temperatures from -65 to 150 °C. Color-coded in black, green, red, and white for easy identification, this cable is a versatile solution for various electrical tasks. Trust in its quality construction for efficient and safe operations in your facility.