| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CTA-0165 |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| GPL: | A15 |
| Packaging: | Package |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C238 |
| Wire Size: | 26 - 20 AWG |
| Body Plating Material: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 450213-000 |
| SKU: | RYCCTA-0165 |
CTA-0165
| Heilind Number: | RYCCTA-0165 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CTA-0165 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CTA-0165 contact, designed for seamless connectivity in aerospace, defense, and marine applications. This socket contact features a durable gold plating, ensuring reliable performance in demanding environments. Suitable for wire and cable termination, it accommodates 26 to 20 AWG sizes with ease. With RoHS compliance and lead-free solder processes, it aligns with modern environmental standards. Trust the CTA-0165 for efficient and secure connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2024 | P-24-025656 - Manufacturing location change. TE is validating a second source. This is an additional plating facility for contacts only, no part change. This change notification applies to the Socket and Pin Contacts used in the following part numbers. This change will not affect form, fit or function in any way. | Download | |||

