CTA-0166

Heilind Number:RYCCTA-0166
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CTA-0166
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CTA-0166

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CTA-0166
Gender:Male
Contact Type:Pin
Connector and Contact Terminate To:Wire & Cable
Wire Size:26 - 20 AWG
Body Plating Material:Gold
Part Aliases:226335-000
SKU:RYCCTA-0166

Detailed Description

Experience top-notch connectivity with our CTA-0166 male pin contact. Designed for aerospace, defense, and marine applications, this high-performance connector ensures reliable transmission. With a durable gold body plating, it guarantees long-lasting quality. Suitable for wire and cable termination, it accommodates 26-20 AWG wire sizes. Compliant with RoHS regulations, it meets strict environmental standards. Trust in the excellence of our product for seamless connectivity in critical operations.