CTC-0041-22

Heilind Number:RYCCTC-0041-22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CTC-0041-22
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CTC-0041-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CTC-0041-22
Voltage:1500 VAC
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:413119-000
SKU:RYCCTC-0041-22

Detailed Description

Explore the sheer efficiency and reliability of our CTC-0041-22 cable, crafted to meet the highest standards of performance in industrial settings. With a robust construction featuring 19 strands of tin-coated copper, it guarantees optimal conductivity and durability, even in demanding environments. The Radiation-Crosslinked, Modified PVDF jacket not only provides exceptional protection but also ensures compliance with RoHS regulations. Operating seamlessly at temperatures ranging from -65 to 150°C, this cable is designed for versatility and longevity. Trust in its 1500 VAC voltage rating and 22 AWG wire size for consistent power transmission, making it an essential component in various electrical applications. Experience peace of mind knowing that you're investing in a top-tier product that prioritizes both functionality and safety.