CU5303-000

Heilind Number:RYCCU5303-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CU5303-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A1111-10-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CU5303-000
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:White
SKU:RYCCU5303-000

Detailed Description

Elevate your electrical projects with our high-quality 10 AWG wire, designed for impeccable performance in various applications. The tin-coated copper conductor ensures optimal conductivity, while the Modified Radiation Cross-linked PVDF insulation guarantees durability and protection against harsh environmental factors. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for both indoor and outdoor use. Its sleek white jacket with matching striping adds a professional touch to your installations. Trust in the reliability of this wire for your hookup and equipment needs.