| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CV0170-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 8-1899707-3 CV0170-000 |
| SKU: | RYCCV0170-000 |
CV0170-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our Side-Entry Tinel-Lock Ring, designed for secure cable management and strain relief. Crafted from durable aluminum with a sleek black finish, this component guarantees reliable performance in even the harshest environments. Featuring a straight adapter entry and a body orientation, it seamlessly integrates into your system. The adapter, made of high-quality Zinc Nickel with Chromate Chemical Conversion, ensures longevity and corrosion resistance. Suitable for cables with a diameter ranging from .375 to .6 inches, it offers versatility in installation. With an operating temperature range of -65 to 175°C (-85 to 347°F), it meets the stringent requirements of various industries. Trust in its quality and precision engineering for your connectivity needs.

