CV0181-000

Heilind Number:RYCCV0181-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CV0181-000
ECAD Model:
3D Model

Description:

TXR40AZ90-2218AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CV0181-000
Shell Size:23, H
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
Series:TXR
Color:Black
SKU:RYCCV0181-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our Right Angle Aluminum Backshell. With a robust zinc nickel plating and a sleek black finish, this backshell is designed for optimal performance in demanding environments. Suitable for cable diameters ranging from 12.7 to 20.5mm (.5 to .1 inches), it ensures secure and efficient connectivity. Perfect for various applications, this accessory is a must-have for maintaining the integrity of your connection systems. Elevate your setup with the TXR series Backshell.