| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CV0183-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 25, J |
| Body Material: | Aluminum |
| Cable Diameter: | .12 - .5 in, 3.05 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 20 |
| Cable Entry Diameter: | .01 - 1.25 in |
| Part Aliases: | 9-1899707-5,CV0183-000 TXR40AZ90-2420AI CV0183-000 |
| SKU: | RYCCV0183-000 |
CV0183-000
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AZ90-2420AI Backshell in sleek black. Crafted from durable aluminum with a Zinc Nickel Chromate Chemical Conversion adapter, this accessory ensures reliable performance in harsh environments. With a 90° adapter angle and right-angle body orientation, it offers seamless connectivity for Side-Entry Tinel-Lock Ring devices. Its cable entry diameter of .01 - 1.25 inches accommodates a range of cable sizes, while the wide cable diameter range of .12 - .5 inches (3.05 - 12.7 mm) ensures versatility. Operating flawlessly in temperatures from -65 to 175°C (-85 to 347°F), this backshell is essential for secure and efficient cable management. Trust in its high-quality construction to meet your stringent requirements.

