| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CV2292-000 |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Part Aliases: | CV2292-000 TXR40AB45-1818AI |
| SKU: | RYCCV2292-000 |
CV2292-000
Specifications
Detailed Description
Enhance your aerospace and defense equipment with our rugged Olive Drab TXR40AB45-1818AI Tinel-Lock Ring. Designed for durability in extreme environments, this side-entry ring features an aluminum shell and Cadmium adapter, ensuring reliable performance. With a cable diameter range of 2.54 - 12.7 mm, it accommodates various connections with ease. The 45° adapter angle and body orientation offer flexibility in installation, while the -65 to 175°C operating temperature range guarantees functionality in harsh conditions. Trust in the quality and precision of this Tinel-Lock Ring for critical applications.

