| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CV7212-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | CV7212-000 TXR40AZ90-1005AI |
| SKU: | RYCCV7212-000 |
CV7212-000
| Heilind Number: | RYCCV7212-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CV7212-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the TXR40AZ90-1005AI Circular Connector Backshell. Crafted from durable aluminum, this 11B shell size accessory ensures secure cable management for side-entry Tinel-Lock Rings. The black finish adds a sleek touch while the Zinc Nickel adapter guarantees reliable performance in extreme environments, with an operating temperature range of -65°C to 175°C (-85°F to 347°F). Suitable for cable diameters ranging from 4mm to 6.4mm, this 90° adapter with a 5 entry size offers versatile connectivity options. Trust in its quality for a seamless connection experience.

