CV7528-000

Heilind Number:RYCCV7528-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CV7528-000
ECAD Model:
3D Model

Description:

TXR40AB90-0804AIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CV7528-000
Color:Olive Drab
Series:TXR
Body Orientation:Right Angle
Shell Size:09, A
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
SKU:RYCCV7528-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our Right Angle Backshell in Olive Drab. Crafted from cadmium-plated aluminum, this component ensures reliable performance in varied environments. Designed for Shell Size A connectors, it accommodates cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm). The TXR series guarantees a secure fit and optimal cable management. Upgrade your setup with this essential accessory for seamless connectivity in military, aerospace, and industrial applications.