CV7629-000

Heilind Number:RYCCV7629-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CV7629-000
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TXR78AB00-3222AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CV7629-000
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:32
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:17.5 - 27.9 mm, .688 - 1.1 in
SKU:RYCCV7629-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Straight Backshell. Crafted from aluminum with a Cadmium plating, this rugged accessory ensures reliable performance in demanding environments. Designed for a cable diameter range of 17.5 to 27.9 mm (.688 to 1.1 in), it offers a secure fit for your connections. With its sleek and efficient straight orientation, it's perfect for streamlined installations. Elevate your connectivity solutions with this essential component, ideal for military, aerospace, and industrial applications.