| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CW2908-000 |
| Body Orientation: | Straight |
| Shell Size: | 09 |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Cadmium |
| SKU: | RYCCW2908-000 |
CW2908-000
| Heilind Number: | RYCCW2908-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CW2908-000 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance with this aluminum alloy backshell, crafted with RoHS regulations in mind. Designed for straight body orientation, it features a durable cadmium plating for enhanced longevity. With a shell size of 09, this backshell is compatible with a variety of circular connectors, making it a versatile component for your connectivity needs. Meeting R85049/88-9W03 standards, it guarantees reliable performance in demanding environments. Trust in this essential accessory for seamless integration and optimal functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2025 | P-25-028473B - End of Life. Part status change.TE has plans to re-qualify its AS85049 product offerings (only P/N's listed in the PCN) under new part numbers. To avoid confusion, the current product offering will be obsolete to ensure clarity with NAVAIR. At this time, TE intends to review and relaunch the product line in the near future. Once re-qualified, notice will be passed to sales to further liaise the information to the customer. We have an alternative standard product line that can serve as an interim solution. Please reach out for additional details and part numbers. | Download | |||

