CW4985-000

Heilind Number:RYCCW4985-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CW4985-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-16-9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CW4985-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Wire Color:White
Jacket Color:White
SKU:RYCCW4985-000

Detailed Description

Enhance your industrial operations with our high-performance 16 AWG white wire, crafted for optimal durability and efficiency. Designed for use in demanding environments, this cable features a voltage rating of 600 V AC and a wide operating temperature range of -65 to 150 °C, ensuring reliable performance under extreme conditions. The tin-coated copper conductor guarantees excellent conductivity, while the radiation-crosslinked, modified ETFE jacket provides superior protection against mechanical stress, abrasion, and harsh chemicals. Trust in this versatile and resilient cable for all your electrical power and industrial applications.