CW5751-000

Heilind Number:RYCCW5751-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CW5751-000
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TXR40AC00-1416BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CW5751-000
Series:TXR
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Electroless Nickel
Color:Bright
Shell Size:15, D
Cable Diameter Range:12.7 - 20.3 mm, .5 - .8 in
SKU:RYCCW5751-000

Detailed Description

Enhance the functionality and durability of your circular connectors with our TXR series backshells. Constructed from high-quality aluminum with electroless nickel plating, these straight orientation backshells ensure reliable performance in demanding environments. Designed for shell size 15, D, and accommodating cable diameters ranging from 12.7 to 20.3mm (.5 to .8 inches), they provide a secure and efficient connection. With a sleek and bright finish, these backshells not only offer protection but also add a professional touch to your setup. Perfect for various applications, they are a must-have accessory for maintaining the integrity of your connection systems.