CW5861-000

Heilind Number:RYCCW5861-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CW5861-000
ECAD Model:
3D Model

Description:

81044/9-12-92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CW5861-000
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Red
SKU:RYCCW5861-000

Detailed Description

Enhance your electrical connections with our high-quality 12 AWG wire, featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation. Designed for reliable performance in demanding environments, this wire boasts a 600V rating and an impressive operating temperature range of -65 to 150°C. The white jacket with red striping not only ensures easy identification but also adds a touch of versatility to your setup. Ideal for various applications, this wire is a must-have for any project requiring secure and efficient hookup connections. Elevate your wiring game with this top-of-the-line solution.