CWT-11-S

Heilind Number:RYCCWT-11-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-11-S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CWT-11-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-11-S
Pre-Installed Lead:No
Expanded Inside Diameter:10.8 mm, .425 in
Maximum Operating Temperature:125 °C
Part Aliases:158357-000
SKU:RYCCWT-11-S

Detailed Description

Effortlessly streamline your soldering process with our CWT-11-S solder sleeves, designed for quick and efficient wire termination. Compliant with RoHS regulations, these sleeves ensure environmentally friendly performance. Featuring a wide expanded inside diameter of 10.8mm (.425 inches), they accommodate various wire sizes for versatile use. With a maximum operating temperature of 125°C, they guarantee reliable performance in demanding applications. Perfect for solder sleeves and shield terminators, these essential wire and cable management products are a must-have for any professional workspace. Upgrade your setup today and experience the convenience and efficiency of our high-quality solder sleeves.