| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-11-W122-5 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 16 AWG, 1.5 mm² |
| Length: | 1.4 in, 35.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 10 mm, .394 in |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 587763-000 |
| SKU: | RYCCWT-11-W122-5 |
CWT-11-W122-5
| Heilind Number: | RYCCWT-11-W122-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-11-W122-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our CWT-11-W122-5 SolderSleeve Shield Terminator. Designed for easy installation, this terminator features a pre-installed lead and is compatible with 1.5mm² or 16 AWG wires. With a maximum operating temperature of 125°C, it ensures reliable performance in various applications. The compact size, measuring 1.4 inches or 35.5mm in length, makes it suitable for tight spaces. Its expanded inside diameter of 10mm (.394 inches) provides a secure fit, offering effective wire and cable management. Ideal for RoHS compliant projects, this terminator is a versatile solution for solder sleeves and shield terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity | Raychem 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity | Raychem 205162-1 | AMPLIMITE,ASY,PLUG,STD,109,1 | ![]() |
| TE Connectivity | Raychem 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


