| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-13-W122-5 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.79 in, 45.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 13 mm, .512 in |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 532491-000 |
| SKU: | RYCCWT-13-W122-5 |
CWT-13-W122-5
| Heilind Number: | RYCCWT-13-W122-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-13-W122-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our CWT-13-W122-5 SolderSleeve Shield Terminator, designed for seamless wire and cable management. Crafted with precision, this terminator boasts a length of 45.5mm (1.79 in) and an expanded inside diameter of 13mm (.512 in), offering secure and efficient termination of shielded cables. With a maximum operating temperature of 125°C, it ensures reliable performance even in demanding environments. This versatile product, featuring pre-installed leads for convenience, guarantees hassle-free installation. Trust in our Solder Sleeves & Shield Terminators for superior connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 3-640621-8 | 08P MTA100 CONN ASSY F/T NATL | ![]() |
| TE Connectivity | Raychem 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


