CWT-13-W122-9

Heilind Number:RYCCWT-13-W122-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-13-W122-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CWT-13-W122-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-13-W122-9
Maximum Operating Temperature:125 °C
Length:1.79 in, 45.5 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:13 mm, .512 in
Pre-Installed Lead:Yes
Part Aliases:307083-000
SKU:RYCCWT-13-W122-9

Detailed Description

Introducing our CWT-13-W122-9 SolderSleeve Shield Terminator, a high-performance solution for efficient wire and cable management. With a pre-installed lead for quick and easy application, this terminator is designed for seamless integration in various electronic systems. Boasting a 45.5mm length and an expanded inside diameter of 13mm (.512 in), it provides reliable insulation and shield termination. Operating at a maximum temperature of 125°C, it ensures durability even in demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a range of applications, this terminator is a must-have in your toolkit for efficient wire and cable management.