CWT-1501

Heilind Number:RYCCWT-1501
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-1501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CWT-1501

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-1501
Length:16 mm, .63 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Maximum Operating Temperature:125 °C
Part Aliases:667353-000
SKU:RYCCWT-1501

Detailed Description

Introducing the CWT-1501, a versatile SolderSleeve Shield Terminator designed for efficient wire and cable management applications. With a length of 16mm (.63 in), this compact yet powerful component offers easy installation and reliable performance. Operating temperature up to 125°C ensures durability in various environments. This RoHS-compliant product guarantees safety and environmental sustainability. Perfect for shielding and terminating tasks, it streamlines processes and enhances overall connectivity. Upgrade your project with the CWT-1501 for seamless and professional results.